Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSA24ACopy
Manufacturer Standard Lead Time5 weeks
Order Code4066574
Your Part Number
505 In Stock
Need more?
505 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.590 (CNY6.3167) |
| 25+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.470 (CNY2.7911) |
| 250+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.820 (CNY2.0566) |
| 2500+ | CNY1.680 (CNY1.8984) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.59 (CNY6.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSA24ACopy
Manufacturer Standard Lead Time5 weeks
Order Code4066574
Technical Datasheet
Clamping Voltage Max38.9V
Diode Case StyleDO-15
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation500W
Diode MountingThrough Hole
Qualification-
Technical Specifications
Clamping Voltage Max
38.9V
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
500W
Qualification
-
Diode Case Style
DO-15
Maximum Breakdown Voltage
29.5V
Diode Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000627
