Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSA18CACopy
Manufacturer Standard Lead Time12 weeks
Order Code2777222
Product RangeSA
Your Part Number
1,060 In Stock
Need more?
1,060 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.000 (CNY6.780) |
| 10+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.660 (CNY1.8758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.00 (CNY6.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSA18CACopy
Manufacturer Standard Lead Time12 weeks
Order Code2777222
Product RangeSA
Technical Datasheet
Product RangeSA
TVS PolarityBidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.1V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SA
Reverse Standoff Voltage
18V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
