Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSA12CACopy
Manufacturer Standard Lead Time12 weeks
Order Code1677402
Your Part Number
1,587 In Stock
Need more?
1,587 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.620 (CNY5.2206) |
| 25+ | CNY3.010 (CNY3.4013) |
| 50+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.080 (CNY2.3504) |
| 250+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 2500+ | CNY1.630 (CNY1.8419) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.62 (CNY5.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSA12CACopy
Manufacturer Standard Lead Time12 weeks
Order Code1677402
Technical Datasheet
Reverse Standoff Voltage12V
Minimum Breakdown Voltage13.3V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Qualification-
Technical Specifications
Reverse Standoff Voltage
12V
Peak Pulse Power Dissipation
500W
Qualification
-
Minimum Breakdown Voltage
13.3V
Operating Temperature Max
175°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000527
