Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS8015LTPCopy
Manufacturer Standard Lead Time15 weeks
Order Code3949176
Product RangeTeccor Sxx15x Series
Your Part Number
978 In Stock
Need more?
978 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.100 (CNY30.623) |
| 10+ | CNY19.080 (CNY21.5604) |
| 25+ | CNY17.600 (CNY19.888) |
| 50+ | CNY16.050 (CNY18.1365) |
| 100+ | CNY14.560 (CNY16.4528) |
| 500+ | CNY14.470 (CNY16.3511) |
| 1000+ | CNY14.380 (CNY16.2494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.10 (CNY30.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS8015LTPCopy
Manufacturer Standard Lead Time15 weeks
Order Code3949176
Product RangeTeccor Sxx15x Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current15A
Thyristor Case StyleTO-220AB
Peak Non Repetitive Surge Current188A
Operating Temperature Max125°C
Product RangeTeccor Sxx15x Series
Technical Specifications
Peak Repetitive Off State Voltage
800V
Thyristor Case Style
TO-220AB
Operating Temperature Max
125°C
On State RMS Current
15A
Peak Non Repetitive Surge Current
188A
Product Range
Teccor Sxx15x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
