Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS602CSRPCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3997044RL
Cut Tape3997044
Product RangeSx02CSx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.140 | CNY6.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 10+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.720 (CNY1.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS602CSRPCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3997044RL
Cut Tape3997044
Product RangeSx02CSx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current950mA
On State RMS Current1.5A
Thyristor Case StyleCompack
No. of Pins3Pins
Peak Non Repetitive Surge Current16A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeSx02CSx Series
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
950mA
Thyristor Case Style
Compack
Peak Non Repetitive Surge Current
16A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
200µA
On State RMS Current
1.5A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
Sx02CSx Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
