Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS602BS2RPCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3780396RL
Cut Tape3780396
Product RangeSx02xSx EV
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.480 | CNY14.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY6.060 (CNY6.8478) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.040 (CNY4.5652) |
| 5000+ | CNY3.960 (CNY4.4748) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS602BS2RPCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3780396RL
Cut Tape3780396
Product RangeSx02xSx EV
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max50µA
Average On State Current950mA
On State RMS Current1.5A
Thyristor Case StyleSOT-89
No. of Pins3Pins
Peak Non Repetitive Surge Current12.5A
Holding Current Max3mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeSx02xSx EV
SVHCTo Be Advised
Alternatives for S602BS2RP
2 Products Found
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
950mA
Thyristor Case Style
SOT-89
Peak Non Repetitive Surge Current
12.5A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
50µA
On State RMS Current
1.5A
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
125°C
Product Range
Sx02xSx EV
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003338
