Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS6002ESRPCopy
Order Code3997043
Product RangeS6002xS EV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.050 (CNY6.8365) |
| 100+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.140 (CNY3.5482) |
| 1000+ | CNY2.850 (CNY3.2205) |
| 5000+ | CNY2.800 (CNY3.164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6002ESRPCopy
Order Code3997043
Product RangeS6002xS EV Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current1.2A
On State RMS Current2A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current22.5A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeS6002xS EV Series
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
1.2A
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
22.5A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
Gate Trigger Current Max
200µA
On State RMS Current
2A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
S6002xS EV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
