Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4X8ESCopy
Manufacturer Standard Lead Time18 weeks
Order Code3771638
Your Part Number
2,084 In Stock
Need more?
2,084 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.340 (CNY4.9042) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.94 (CNY7.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4X8ESCopy
Manufacturer Standard Lead Time18 weeks
Order Code3771638
Technical Datasheet
Average On State Current510mA
On State RMS Current800mA
Thyristor Case StyleTO-92
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Technical Specifications
Average On State Current
510mA
Thyristor Case Style
TO-92
Operating Temperature Max
125°C
On State RMS Current
800mA
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
