Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4015LTPCopy
Order Code2777211
Product RangeSxx15x
Your Part Number
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.240 (CNY26.2612) |
| 10+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY10.680 (CNY12.0684) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY10.170 (CNY11.4921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.24 (CNY26.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4015LTPCopy
Order Code2777211
Product RangeSxx15x
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max30mA
Average On State Current9.5A
On State RMS Current15A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current188A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeSxx15x
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
9.5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
188A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
30mA
On State RMS Current
15A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
Sxx15x
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
