Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1400Copy
Manufacturer Standard Lead Time19 weeks
Order Code1345958
Product RangePolySwitch RGEF
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.780 (CNY8.7914) |
| 25+ | CNY7.300 (CNY8.249) |
| 50+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY6.290 (CNY7.1077) |
| 250+ | CNY5.650 (CNY6.3845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1400Copy
Manufacturer Standard Lead Time19 weeks
Order Code1345958
Product RangePolySwitch RGEF
Technical Datasheet
Voltage Rating16VDC
Holding Current14A
Trip Current23.8A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length23.5mm
Thickness3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch RGEF
Automotive Qualification Standard-
Technical Specifications
Voltage Rating
16VDC
Trip Current
23.8A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
23.5mm
Operating Temperature Min
-40°C
Product Range
PolySwitch RGEF
Holding Current
14A
Time to Trip
9s
Current Rating Max
100A
Diameter
-
Thickness
3.5mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for RGEF1400
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
