Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF4825-000Copy
Order Code
Re-Reel3280595RL
Cut Tape3280595
Product RangePolySwitch TS Series
Also Known AsTSM250-130F-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.140 | CNY24.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY18.520 (CNY20.9276) |
| 50+ | CNY15.310 (CNY17.3003) |
| 100+ | CNY14.180 (CNY16.0234) |
| 200+ | CNY12.960 (CNY14.6448) |
| 600+ | CNY11.740 (CNY13.2662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4825-000Copy
Order Code
Re-Reel3280595RL
Cut Tape3280595
Product RangePolySwitch TS Series
Also Known AsTSM250-130F-2
Technical Datasheet
PPTC Case Style-
Product RangePolySwitch TS Series
Voltage Rating60VDC
Holding Current130mA
Trip Current260mA
Time to Trip2.4s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
-
Voltage Rating
60VDC
Trip Current
260mA
Current Rating Max
3A
Operating Temperature Max
85°C
Product Range
PolySwitch TS Series
Holding Current
130mA
Time to Trip
2.4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RF4825-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
