Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF4576-000Copy
Manufacturer Standard Lead Time49 weeks
Order Code3995247
Product RangePolySwitch ASMDC Series
Your Part Number
1,610 In Stock
Need more?
1,610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.130 (CNY6.9269) |
| 100+ | CNY5.040 (CNY5.6952) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.150 (CNY4.6895) |
| 2000+ | CNY3.910 (CNY4.4183) |
| 4000+ | CNY3.730 (CNY4.2149) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.30 (CNY69.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4576-000Copy
Manufacturer Standard Lead Time49 weeks
Order Code3995247
Product RangePolySwitch ASMDC Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch ASMDC Series
Voltage Rating24VDC
Holding Current3A
Trip Current6A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
6A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch ASMDC Series
Holding Current
3A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
