Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3360-000Copy
Manufacturer Standard Lead Time20 weeks
Order Code3515900
Product RangePolySwitch AHEF
Your Part Number
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.910 (CNY21.3683) |
| 10+ | CNY16.020 (CNY18.1026) |
| 25+ | CNY13.830 (CNY15.6279) |
| 50+ | CNY12.560 (CNY14.1928) |
| 100+ | CNY11.470 (CNY12.9611) |
| 250+ | CNY10.340 (CNY11.6842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.91 (CNY21.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3360-000Copy
Manufacturer Standard Lead Time20 weeks
Order Code3515900
Product RangePolySwitch AHEF
Technical Datasheet
Product RangePolySwitch AHEF
Voltage Rating32VDC
Holding Current10A
Trip Current20A
Time to Trip15s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length23.5mm
Thickness4mm
Height27.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch AHEF
Holding Current
10A
Time to Trip
15s
Current Rating Max
100A
Diameter
-
Thickness
4mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
32VDC
Trip Current
20A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
23.5mm
Height
27.9mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002411
