Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3259-000Copy
Manufacturer Standard Lead Time18 weeks
Order Code4036455
Product RangePolySwitch RGEF Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.140 (CNY10.3282) |
| 10+ | CNY7.170 (CNY8.1021) |
| 25+ | CNY6.510 (CNY7.3563) |
| 50+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY5.470 (CNY6.1811) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.550 (CNY5.1415) |
| 2500+ | CNY4.350 (CNY4.9155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.14 (CNY10.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3259-000Copy
Manufacturer Standard Lead Time18 weeks
Order Code4036455
Product RangePolySwitch RGEF Series
Technical Datasheet
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current10A
Time to Trip6s
Fuse ShapeRectangular
Lead Spacing5.8mm
Length16.5mm
Thickness3mm
Height25.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
PolySwitch RGEF Series
Holding Current
10A
Fuse Shape
Rectangular
Length
16.5mm
Height
25.2mm
Operating Temperature Max
85°C
Voltage Rating
16VDC
Time to Trip
6s
Lead Spacing
5.8mm
Thickness
3mm
Operating Temperature Min
-40°C
Technical Docs (2)
Alternatives for RF3259-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
