Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2926-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4036472
Product RangePolySwitch femtoSMDC Series
Your Part Number
2,659 In Stock
Need more?
2,659 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.300 (CNY8.249) |
| 25+ | CNY5.730 (CNY6.4749) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY4.210 (CNY4.7573) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.30 (CNY8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2926-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4036472
Product RangePolySwitch femtoSMDC Series
Technical Datasheet
Product RangePolySwitch femtoSMDC Series
Voltage Rating15VDC
Time to Trip0.1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch femtoSMDC Series
Time to Trip
0.1s
Operating Temperature Max
85°C
Voltage Rating
15VDC
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
