Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE R452002 Fuse, Surface Mount, 2 A, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/42422829.jpg)
554 In Stock
Need more?
554 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.260 (CNY18.3738) |
| 10+ | CNY13.160 (CNY14.8708) |
| 100+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY11.400 (CNY12.882) |
| 1000+ | CNY10.440 (CNY11.7972) |
| 2000+ | CNY9.960 (CNY11.2548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.26 (CNY18.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoR452002Copy
Order Code1453909
Technical Datasheet
Fuse Current2A
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Alternatives for R452002
1 Product Found
Technical Specifications
Fuse Current
2A
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
50A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
