Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE R451001.L Fuse, Surface Mount, 1 A, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/42724238.jpg)
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.000 (CNY13.560) |
| 10+ | CNY9.710 (CNY10.9723) |
| 100+ | CNY8.560 (CNY9.6728) |
| 500+ | CNY8.410 (CNY9.5033) |
| 1000+ | CNY7.710 (CNY8.7123) |
| 2000+ | CNY7.360 (CNY8.3168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.00 (CNY13.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoR451001.LCopy
Order Code1703148
Technical Datasheet
Fuse Current1A
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
1A
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
300A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
