Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoR15401.5TCopy
Order Code1453903
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoR15401.5TCopy
Order Code1453903
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current1.5A
Fuse Size Held-
Holder TerminalsSurface Mount
No. of Fuses1Fuses
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
1.5A
Holder Terminals
Surface Mount
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27
