Print Page
Image is for illustrative purposes only. Please refer to product description.

981 In Stock
Need more?
981 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.850 (CNY31.4705) |
| 10+ | CNY22.700 (CNY25.651) |
| 100+ | CNY20.400 (CNY23.052) |
| 500+ | CNY20.090 (CNY22.7017) |
| 1000+ | CNY19.780 (CNY22.3514) |
| 2000+ | CNY19.390 (CNY21.9107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.85 (CNY31.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoR154001T
Order Code1608256
Technical Datasheet
Fuse Current1A
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Technical Specifications
Fuse Current
1A
Voltage Rating VDC
125VDC
Voltage Rating VAC
125VAC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
