Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQJ8025NH4RPCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape3380621
Cut Tape3380621RL
Product RangeQJxx25xHx
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.890 (CNY71.0657) |
| 10+ | CNY42.730 (CNY48.2849) |
| 100+ | CNY31.380 (CNY35.4594) |
| 500+ | CNY29.620 (CNY33.4706) |
| 1000+ | CNY29.030 (CNY32.8039) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY62.89 (CNY71.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8025NH4RPCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape3380621
Cut Tape3380621RL
Product RangeQJxx25xHx
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current25A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current208A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.8V
Thyristor MountingSurface Mount
Product RangeQJxx25xHx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
208A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
QJxx25xHx
On State RMS Current
25A
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
