Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQJ6040KH5TPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3380612
Product RangeQJxx40xx
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.840 (CNY99.2592) |
| 5+ | CNY74.740 (CNY84.4562) |
| 10+ | CNY61.630 (CNY69.6419) |
| 50+ | CNY61.420 (CNY69.4046) |
| 100+ | CNY61.260 (CNY69.2238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.84 (CNY99.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ6040KH5TPCopy
Manufacturer Standard Lead Time31 weeks
Order Code3380612
Product RangeQJxx40xx
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleTO-218AC
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current420A
Holding Current Max75mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQJxx40xx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-218AC
Peak Non Repetitive Surge Current
420A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QJxx40xx
On State RMS Current
40A
Gate Trigger Voltage Max
1.3V
Holding Current Max
75mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
