Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6040J7TPCopy
Manufacturer Standard Lead Time5 weeks
Order Code4066573
Your Part Number
222 In Stock
Need more?
222 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.690 (CNY112.6497) |
| 5+ | CNY87.940 (CNY99.3722) |
| 10+ | CNY86.450 (CNY97.6885) |
| 25+ | CNY84.960 (CNY96.0048) |
| 100+ | CNY83.470 (CNY94.3211) |
| 500+ | CNY81.980 (CNY92.6374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY99.69 (CNY112.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6040J7TPCopy
Manufacturer Standard Lead Time5 weeks
Order Code4066573
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Holding Current Max100mA
Thyristor MountingThrough Hole
Product Range-
MSL-
Technical Specifications
Peak Repetitive Off State Voltage
600V
Holding Current Max
100mA
Product Range
-
On State RMS Current
40A
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006779
