Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4010LTTPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2579081
Your Part Number
649 In Stock
Need more?
649 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.110 (CNY34.0243) |
| 10+ | CNY21.340 (CNY24.1142) |
| 25+ | CNY19.640 (CNY22.1932) |
| 50+ | CNY18.010 (CNY20.3513) |
| 100+ | CNY17.200 (CNY19.436) |
| 500+ | CNY16.390 (CNY18.5207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.11 (CNY34.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4010LTTPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2579081
Technical Datasheet
Triac Case StyleTO-220AB
Peak Non Repetitive Surge Current100A
Holding Current Max60mA
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
MSL-
Technical Specifications
Triac Case Style
TO-220AB
Holding Current Max
60mA
Peak On State Voltage
1.6V
MSL
-
Peak Non Repetitive Surge Current
100A
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003563
