Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4010LH5TPCopy
Manufacturer Standard Lead Time15 weeks
Order Code3953888
Product RangeQxx10xHx Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.430 (CNY29.8659) |
| 25+ | CNY20.290 (CNY22.9277) |
| 100+ | CNY14.160 (CNY16.0008) |
| 250+ | CNY14.080 (CNY15.9104) |
| 500+ | CNY14.000 (CNY15.820) |
| 1000+ | CNY13.920 (CNY15.7296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.43 (CNY29.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4010LH5TPCopy
Manufacturer Standard Lead Time15 weeks
Order Code3953888
Product RangeQxx10xHx Series
Technical Datasheet
On State RMS Current10A
Peak Non Repetitive Surge Current110A
Holding Current Max50mA
Peak On State Voltage1.6V
Product RangeQxx10xHx Series
Technical Specifications
On State RMS Current
10A
Holding Current Max
50mA
Product Range
Qxx10xHx Series
Peak Non Repetitive Surge Current
110A
Peak On State Voltage
1.6V
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002976
