Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4008LH4TPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3771331
Your Part Number
966 In Stock
Need more?
966 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.350 (CNY28.6455) |
| 25+ | CNY19.420 (CNY21.9446) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY13.400 (CNY15.142) |
| 500+ | CNY13.300 (CNY15.029) |
| 1000+ | CNY13.200 (CNY14.916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.35 (CNY28.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4008LH4TPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3771331
Technical Datasheet
On State RMS Current8A
Triac Case StyleTO-220AB
Peak Non Repetitive Surge Current65A
Holding Current Max35mA
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Technical Specifications
On State RMS Current
8A
Peak Non Repetitive Surge Current
65A
Operating Temperature Max
125°C
Triac Case Style
TO-220AB
Holding Current Max
35mA
Thyristor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002978
