Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4006R4TPCopy
Manufacturer Standard Lead Time16 weeks
Order Code3953886
Product RangeQxx06xx Series
Your Part Number
956 In Stock
Need more?
956 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.290 (CNY22.9277) |
| 25+ | CNY15.510 (CNY17.5263) |
| 100+ | CNY14.400 (CNY16.272) |
| 250+ | CNY13.290 (CNY15.0177) |
| 500+ | CNY12.180 (CNY13.7634) |
| 1000+ | CNY11.070 (CNY12.5091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.29 (CNY22.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4006R4TPCopy
Manufacturer Standard Lead Time16 weeks
Order Code3953886
Product RangeQxx06xx Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current6A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Holding Current Max50mA
Thyristor MountingThrough Hole
Product RangeQxx06xx Series
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220AB
Holding Current Max
50mA
Product Range
Qxx06xx Series
On State RMS Current
6A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002849
