Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPS222J2Copy
Manufacturer Standard Lead Time6 weeks
Order Code2889393
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.810 (CNY21.2553) |
| 10+ | CNY16.250 (CNY18.3625) |
| 25+ | CNY15.440 (CNY17.4472) |
| 50+ | CNY14.900 (CNY16.837) |
| 100+ | CNY14.090 (CNY15.9217) |
| 500+ | CNY13.350 (CNY15.0855) |
| 1000+ | CNY12.950 (CNY14.6335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.81 (CNY21.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPS222J2Copy
Manufacturer Standard Lead Time6 weeks
Order Code2889393
Technical Datasheet
Thermistor TypeBead, Radial Leaded
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length38.1mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Case Style
-
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Automotive Qualification Standard
-
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087
