Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPPG501JACopy
Manufacturer Standard Lead Time41 weeks
Order Code3499838
Product RangePPG Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.350 (CNY56.8955) |
| 10+ | CNY44.120 (CNY49.8556) |
| 25+ | CNY41.230 (CNY46.5899) |
| 50+ | CNY40.800 (CNY46.104) |
| 100+ | CNY40.360 (CNY45.6068) |
| 500+ | CNY39.920 (CNY45.1096) |
| 1000+ | CNY39.130 (CNY44.2169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.35 (CNY56.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPPG501JACopy
Manufacturer Standard Lead Time41 weeks
Order Code3499838
Product RangePPG Series
Technical Datasheet
Sensing Temperature Min-70°C
RTD TypeComponent with Leads
Sensing Temperature Max500°C
RTD AccuracyClass A
Resistance500ohm
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C500ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePPG Series
SVHCTo Be Advised
Technical Specifications
Sensing Temperature Min
-70°C
Sensing Temperature Max
500°C
Resistance
500ohm
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PPG Series
RTD Type
Component with Leads
RTD Accuracy
Class A
Measured Temperature Min
-70°C
Resistance @ 0°C
500ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
