Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPPG102A6Copy
Manufacturer Standard Lead Time6 weeks
Order Code2889387
Product RangePPG Series
Your Part Number
67 In Stock
96 more incoming. You can reserve stock now
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.620 (CNY186.0206) |
| 5+ | CNY152.360 (CNY172.1668) |
| 10+ | CNY147.860 (CNY167.0818) |
| 25+ | CNY142.390 (CNY160.9007) |
| 100+ | CNY135.260 (CNY152.8438) |
| 500+ | CNY128.330 (CNY145.0129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.62 (CNY186.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPPG102A6Copy
Manufacturer Standard Lead Time6 weeks
Order Code2889387
Product RangePPG Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Cable Termination-
Wire Configuration-
Product RangePPG Series
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-200°C
Resistance @ 0°C
1kohm
Probe Material
-
Cable Termination
-
Product Range
PPG Series
RTD Accuracy
Class A
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Wire Configuration
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
