Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.470 (CNY166.6411) |
| 5+ | CNY138.190 (CNY156.1547) |
| 10+ | CNY134.030 (CNY151.4539) |
| 25+ | CNY122.330 (CNY138.2329) |
| 100+ | CNY119.770 (CNY135.3401) |
| 500+ | CNY116.100 (CNY131.193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.47 (CNY166.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPPG101A6Copy
Order Code2888870
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent
Sensing Temperature Max600°C
RTD AccuracyClass A
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter-
Probe Length1.6mm
Cable Length - Metric8.86mm
Cable Length - Imperial0.34"
Cable TerminationWire Leaded
Technical Specifications
Sensing Temperature Min
-200°C
Sensing Temperature Max
600°C
Measured Temperature Min
-200°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
8.86mm
Cable Termination
Wire Leaded
RTD Type
Component
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
1.6mm
Cable Length - Imperial
0.34"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
