Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPGB102ST23WRHFCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2786367RL
Cut Tape2786367
Product RangePulseGuard PGB1
Your Part Number
2,290 In Stock
Need more?
2,290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.470 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY4.830 (CNY5.4579) |
| 100+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.810 (CNY4.3053) |
| 1000+ | CNY3.480 (CNY3.9324) |
| 5000+ | CNY3.150 (CNY3.5595) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPGB102ST23WRHFCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2786367RL
Cut Tape2786367
Product RangePulseGuard PGB1
Technical Datasheet
Clamping Voltage Vc Max150V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePulseGuard PGB1
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
150V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
PulseGuard PGB1
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PGB102ST23WRHF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
