Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPGB1010603..Copy
Manufacturer Standard Lead Time2 weeks
Order Code1611481
Your Part Number
703 In Stock
Need more?
703 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.400 (CNY6.102) |
| 10+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.500 (CNY2.825) |
| 5000+ | CNY2.330 (CNY2.6329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.40 (CNY6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPGB1010603..Copy
Manufacturer Standard Lead Time2 weeks
Order Code1611481
Technical Datasheet
Product Range-
TVS Polarity-
Reverse Standoff Voltage-
Clamping Voltage Max-
Diode Case Style-
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for PGB1010603..
1 Product Found
Technical Specifications
Product Range
-
Reverse Standoff Voltage
-
Diode Case Style
-
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
-
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
