Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPDM21001LXMCopy
Order Code3515975
Product RangeHWB60 Series
Your Part Number
39 In Stock
50 more incoming. You can reserve stock now
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY695.040 (CNY785.3952) |
| 3+ | CNY608.160 (CNY687.2208) |
| 5+ | CNY503.910 (CNY569.4183) |
| 10+ | CNY451.780 (CNY510.5114) |
| 20+ | CNY417.030 (CNY471.2439) |
| 50+ | CNY389.220 (CNY439.8186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY695.04 (CNY785.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPDM21001LXMCopy
Order Code3515975
Product RangeHWB60 Series
Technical Datasheet
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current30A
Fuse Size Held280 Style
Holder TerminalsScrew
No. of Fuses60Fuses
Product RangeHWB60 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
280 Style
No. of Fuses
60Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Screw
Product Range
HWB60 Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814368
