Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB7.5ACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930225RL
Cut Tape3930225
Product RangeP6SMB Series
Your Part Number
1,520 In Stock
Need more?
1,520 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.690 | CNY13.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 10+ | CNY2.170 (CNY2.4521) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB7.5ACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930225RL
Cut Tape3930225
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage6.4V
Clamping Voltage Max11.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage7.13V
Maximum Breakdown Voltage7.88V
Peak Pulse Power Dissipation800W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
P6SMB series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Excellent clamping capability
- Uni-directional
- Low incremental surge resistance
- Low profile package and optimized surface mount footprint for minimal PCB space impact
- Typical failure mode due to exceeding maximum ratings is a short circuit condition
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- UL recognized compound meeting flammability classification V-0
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
6.4V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
7.13V
Peak Pulse Power Dissipation
800W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
11.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.88V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB7.5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
