Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB43ACopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2679599RL
Cut Tape2679599
Product RangeP6SMB
Your Part Number
2,350 In Stock
Need more?
2,350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.980 | CNY19.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.980 (CNY4.4974) |
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY0.984 (CNY1.1119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB43ACopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2679599RL
Cut Tape2679599
Product RangeP6SMB
Technical Datasheet
Product RangeP6SMB
TVS PolarityUnidirectional
Reverse Standoff Voltage36.8V
Clamping Voltage Max59.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage40.9V
Maximum Breakdown Voltage45.2V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The P6SMB43A from Littelfuse is a 600W, unidirectional transient voltage suppressor in DO-214AA package. It features excellent clamping capability, low incremental surge resistance, low profile package, built-in strain relief and fast response time. The P6SMB series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits.
- Reverse standoff voltage VR is 36.8V
- Breakdown voltage VBR is 40.9V minimum and 45.2V maximum at 1mA
- Maximum reverse leakage is 1µA
- Maximum clamping voltage VC is 59.3V
- Maximum peak pulse current is 10.3A
- Power dissipation on infinite heat sink at TL=50°C is 5W
- Peak forward surge current IFSM is 100A
- Maximum instantaneous forward voltage is 5V
- Operating temperature range from -65°C to +175°C, IEC-61000-4-2 ESD 30KV (air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
Technical Specifications
Product Range
P6SMB
Reverse Standoff Voltage
36.8V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
40.9V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Unidirectional
Clamping Voltage Max
59.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
45.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB43A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
