Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB350CACopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2765099RL
Cut Tape2765099
Product RangeP6SMB Series
Your Part Number
2,773 In Stock
Need more?
2,773 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB350CACopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2765099RL
Cut Tape2765099
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage300V
Clamping Voltage Max482V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage332V
Maximum Breakdown Voltage368V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
P6SMB350CA is a P6SMB series TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
- Bidirectional TVS diode, reverse stand off voltage VR (volts) is 300V
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000- 4-2
- EFT protection of data lines in accordance with IEC 61000- 4-4
- Built-in strain relief
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability, low incremental surge resistance
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
300V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
332V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
482V
No. of Pins
2Pins
Maximum Breakdown Voltage
368V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB350CA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
