Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB10ACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930224RL
Cut Tape3930224
Product RangeP6SMB Series
Your Part Number
757 In Stock
Need more?
757 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.570 | CNY17.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.570 (CNY4.0341) |
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB10ACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930224RL
Cut Tape3930224
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage8.55V
Clamping Voltage Max14.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage9.5V
Maximum Breakdown Voltage10.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
P6SMB series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Excellent clamping capability
- Uni-directional
- Low incremental surge resistance
- Low profile package and optimized surface mount footprint for minimal PCB space impact
- Typical failure mode due to exceeding maximum ratings is a short circuit condition
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- UL recognized compound meeting flammability classification V-0
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
8.55V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
9.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
14.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
