Print Page
Image is for illustrative purposes only. Please refer to product description.

2,909 In Stock
Need more?
70 Next business day delivery available(Shanghai stock)
760 Delivery in 3-4 Business Days(SG stock)
2,079 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.440 (CNY6.1472) |
| 25+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY2.150 (CNY2.4295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.44 (CNY6.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE75CACopy
Order Code3953763
Technical Datasheet
Diode Case StyleDO-15 (DO-204AC)
Minimum Breakdown Voltage71.3V
Maximum Breakdown Voltage78.8V
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Diode Case Style
DO-15 (DO-204AC)
Maximum Breakdown Voltage
78.8V
Diode Mounting
Through Hole
Minimum Breakdown Voltage
71.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
