Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE7.5CACopy
Manufacturer Standard Lead Time24 weeks
Order Code2765098
Product RangeP6KE
Your Part Number
3,902 In Stock
Need more?
3,902 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY3.620 (CNY4.0906) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.210 (CNY1.3673) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE7.5CACopy
Manufacturer Standard Lead Time24 weeks
Order Code2765098
Product RangeP6KE
Technical Datasheet
Product RangeP6KE
TVS PolarityBidirectional
Reverse Standoff Voltage6.4V
Clamping Voltage Max11.3V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage7.13V
Maximum Breakdown Voltage7.88V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
6.4V
Diode Case Style
DO-15
Minimum Breakdown Voltage
7.13V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
11.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.88V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE7.5CA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
