Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE62ACopy
Manufacturer Standard Lead Time22 weeks
Order Code2679596
Product RangeP6KE
Your Part Number
74 In Stock
4,000 more incoming. You can reserve stock now
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.200 (CNY3.616) |
| 100+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 5000+ | CNY1.080 (CNY1.2204) |
Price for:Each
Minimum: 5
Multiple: 5
CNY25.95 (CNY29.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE62ACopy
Manufacturer Standard Lead Time22 weeks
Order Code2679596
Product RangeP6KE
Technical Datasheet
Product RangeP6KE
TVS PolarityUnidirectional
Reverse Standoff Voltage53V
Clamping Voltage Max85V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage58.9V
Maximum Breakdown Voltage65.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
53V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
58.9V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Unidirectional
Clamping Voltage Max
85V
No. of Pins
2Pins
Maximum Breakdown Voltage
65.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE62A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
