Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE530ACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953761
Your Part Number
3,646 In Stock
Need more?
3,646 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.860 (CNY6.6218) |
| 25+ | CNY3.850 (CNY4.3505) |
| 50+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.690 (CNY3.0397) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.86 (CNY6.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE530ACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953761
Technical Datasheet
TVS PolarityUnidirectional
Clamping Voltage Max725V
Diode Case StyleDO-15 (DO-204AC)
Minimum Breakdown Voltage503.5V
Maximum Breakdown Voltage556.5V
Peak Pulse Power Dissipation800W
Diode MountingThrough Hole
Qualification-
Technical Specifications
TVS Polarity
Unidirectional
Diode Case Style
DO-15 (DO-204AC)
Maximum Breakdown Voltage
556.5V
Diode Mounting
Through Hole
Clamping Voltage Max
725V
Minimum Breakdown Voltage
503.5V
Peak Pulse Power Dissipation
800W
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000551
