Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE33ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1677396
Product RangeP6KE Series
Your Part Number
367 In Stock
Need more?
367 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.980 (CNY5.6274) |
| 25+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.170 (CNY2.4521) |
| 250+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.590 (CNY1.7967) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.98 (CNY5.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE33ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1677396
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max45.7V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
28.2V
Diode Case Style
DO-15
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
45.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE33A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000527
