Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE180CACopy
Manufacturer Standard Lead Time57 weeks
Order Code3930525
Product RangeP6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.210 (CNY1.3673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY26.35 (CNY29.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE180CACopy
Manufacturer Standard Lead Time57 weeks
Order Code3930525
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage154V
Clamping Voltage Max246V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage171V
Maximum Breakdown Voltage189V
Peak Pulse Power Dissipation800W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
P6KE series axial leaded TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to BV min
- Bi-directional
- Typical failure mode is short from over-specified voltage or current
- Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- UL recognized epoxy meeting flammability classification V-0
- Excellent clamping capability
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
154V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
171V
Peak Pulse Power Dissipation
800W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
246V
No. of Pins
2Pins
Maximum Breakdown Voltage
189V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
