Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE120CACopy
Manufacturer Standard Lead Time16 weeks
Order Code3953759
Your Part Number
710 In Stock
Need more?
710 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.440 (CNY6.1472) |
| 25+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY2.150 (CNY2.4295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.44 (CNY6.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE120CACopy
Manufacturer Standard Lead Time16 weeks
Order Code3953759
Technical Datasheet
Reverse Standoff Voltage102V
Clamping Voltage Max165V
Peak Pulse Power Dissipation800W
Qualification-
Technical Specifications
Reverse Standoff Voltage
102V
Peak Pulse Power Dissipation
800W
Clamping Voltage Max
165V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526
