Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP4KE550ACopy
Manufacturer Standard Lead Time13 weeks
Order Code3953754
Product RangeP4KE Series
Your Part Number
4,216 In Stock
Need more?
4,216 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.030 (CNY7.9439) |
| 25+ | CNY4.540 (CNY5.1302) |
| 50+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY3.130 (CNY3.5369) |
| 250+ | CNY2.820 (CNY3.1866) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.03 (CNY7.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP4KE550ACopy
Manufacturer Standard Lead Time13 weeks
Order Code3953754
Product RangeP4KE Series
Technical Datasheet
Product RangeP4KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage468V
Clamping Voltage Max760V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
P4KE Series
Reverse Standoff Voltage
468V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
TVS Polarity
Unidirectional
Clamping Voltage Max
760V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
