Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP4KE15ACopy
Manufacturer Standard Lead Time5 weeks
Order Code3953748
Your Part Number
1,326 In Stock
Need more?
1,326 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.020 (CNY3.4126) |
| 25+ | CNY2.510 (CNY2.8363) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.02 (CNY3.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP4KE15ACopy
Manufacturer Standard Lead Time5 weeks
Order Code3953748
Technical Datasheet
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleDO-41 (DO-204AL)
Maximum Breakdown Voltage15.8V
Diode MountingThrough Hole
Qualification-
Technical Specifications
Reverse Standoff Voltage
12.8V
Diode Case Style
DO-41 (DO-204AL)
Diode Mounting
Through Hole
Clamping Voltage Max
21.2V
Maximum Breakdown Voltage
15.8V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000416
