Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP3100SDLRPCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4060194RL
Cut Tape4060194
Product RangeSIDACtor Pxxx0SD Series
Your Part Number
7,305 In Stock
Need more?
7,305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.200 | CNY15.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.200 (CNY17.176) |
| 10+ | CNY9.780 (CNY11.0514) |
| 100+ | CNY6.590 (CNY7.4467) |
| 500+ | CNY6.170 (CNY6.9721) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 5000+ | CNY5.590 (CNY6.3167) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP3100SDLRPCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4060194RL
Cut Tape4060194
Product RangeSIDACtor Pxxx0SD Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max350V
No. of Circuits1Circuits
Peak Pulse Current Ippm200A
Peak Off-State Voltage, Vdrm275V
Product RangeSIDACtor Pxxx0SD Series
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
350V
Peak Pulse Current Ippm
200A
Product Range
SIDACtor Pxxx0SD Series
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
275V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
