Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP3100SALRPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1605712
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY5.250 (CNY5.9325) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.280 (CNY3.7064) |
| 5000+ | CNY3.220 (CNY3.6386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.35 (CNY13.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP3100SALRPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1605712
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max350V
No. of Circuits1Circuits
Peak Pulse Current Ippm45A
Peak Off-State Voltage, Vdrm275V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
350V
Peak Pulse Current Ippm
45A
Product Range
-
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
275V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
