Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP1900MELCopy
Order Code2841199
Product Range5kA SIDACtor
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.690 (CNY76.4897) |
| 5+ | CNY60.420 (CNY68.2746) |
| 10+ | CNY53.150 (CNY60.0595) |
| 50+ | CNY51.820 (CNY58.5566) |
| 100+ | CNY50.490 (CNY57.0537) |
| 250+ | CNY49.150 (CNY55.5395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.69 (CNY76.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP1900MELCopy
Order Code2841199
Product Range5kA SIDACtor
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins3Pins
TVS Thyristor Case StyleTO-218
Thyristor TypeSIDACtor
Breakover Voltage Max220V
No. of Circuits1Circuits
Peak Pulse Current Ippm5kA
Peak Off-State Voltage, Vdrm155V
Product Range5kA SIDACtor
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
TO-218
Breakover Voltage Max
220V
Peak Pulse Current Ippm
5kA
Product Range
5kA SIDACtor
No. of Pins
3Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
155V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006521
