Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0640SDLRPCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3930347RL
Cut Tape3930347
Product RangeSIDACtor Pxxx0SD Series
Your Part Number
2,203 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
2,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.460 | CNY16.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY10.590 (CNY11.9667) |
| 100+ | CNY7.110 (CNY8.0343) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 5000+ | CNY4.820 (CNY5.4466) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0640SDLRPCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3930347RL
Cut Tape3930347
Product RangeSIDACtor Pxxx0SD Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max77V
No. of Circuits1Circuits
Peak Pulse Current Ippm200A
Peak Off-State Voltage, Vdrm58V
Product RangeSIDACtor Pxxx0SD Series
Product Overview
SIDACtor ® protection thyristor designed to protect equipment located in hostile environments from overvoltage transients.
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within its ratings
- Fails short circuit when surged in excess of ratings
- 200A 10x1000 surge rating and 1000A 2x10 surge rating
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
77V
Peak Pulse Current Ippm
200A
Product Range
SIDACtor Pxxx0SD Series
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
58V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
